Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥184.05000 Bulk | Bulk | Active | LED | Green | - | - | Vf (Typ), If (Max) | 2V | 25mA | Round | 0.315" (8.00mm) | 5mm, T-1 3/4 | Round with Domed Top | 20mcd | - | - | PC Pin | IP66 | - | |||
99 In Stock | 1 : ¥130.15000 Bulk | Bulk | Active | LED | Red | - | - | Vf (Typ), If (Max) | 2V | 30mA | Round | 0.315" (8.00mm) | 5mm, T-1 3/4 | Round with Domed Top | 25mcd | - | - | PC Pin | IP66 | - |