DX1092/GN | |
---|---|
DigiKey Part Number | 708-1888-ND |
Manufacturer | |
Manufacturer Product Number | DX1092/GN |
Description | LED PANEL INDICATOR GREEN 2V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 2V 25mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | DX1092/GN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.05000 | ¥184.05 |
10 | ¥144.09600 | ¥1,440.96 |
100 | ¥125.86990 | ¥12,586.99 |
500 | ¥115.45298 | ¥57,726.49 |