Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
593 In Stock | 1 : ¥40.04000 Bulk | Bulk | Active | LED | Green, Red | - | Diffused | Vf (Typ), If (Max) | 2.3V Green, 2.1V Red | 30mA Green, 30mA Red | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 8mcd Green, 5mcd Red | 565nm Green, 635nm Red | 65° | Wire Leads - 14" (355.60mm) | - | - | |||
1,394 In Stock | 1 : ¥71.83000 Bulk | Bulk | Active | LED | Green, Red | - | Clear | DC | 3V Green, 3V Red | 10mA Green, 10mA Red | Round | 0.24" (6.20mm) | - | Round with Domed Top | 50mcd Green, 40mcd Red | 517nm Green, 622nm Red | 120° | Wire Leads - 6" (152.40mm) | - | - | |||
5,020 In Stock | 1 : ¥146.98000 Bulk | Bulk | Active | LED | Green, Red | - | Diffused | Vf (Typ), If (Max) | 2V Green, 2V Red | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 8mcd Green, 10mcd Red | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
678 In Stock | 1 : ¥11.56000 Bulk | - | Bulk | Active | LED | Green, Red | White | Diffused | Vf (Typ), If (Max) | 2.2V Green, 2V Red | 25mA Green, 25mA Red | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 25mcd Green, 6mcd Red | 565nm Green, 700nm Red | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
836 In Stock | 1 : ¥13.69000 Bulk | Bulk | Active | LED | Red | Colorless | Clear | Vf (Typ), If (Max) | 1.8V | 40mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 170mcd | 660nm | 45° | Wire Leads - 14" (355.60mm) | - | - | |||
237 In Stock | 1 : ¥25.42000 Bulk | Bulk | Active | LED | Green | Colorless | Clear | Vf (Typ), If (Max) | 2.1V | 30mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 70mcd | 565nm | 45° | Wire Leads - 14" (355.60mm) | - | - | |||
1,093 In Stock | 1 : ¥28.99000 Bulk | Bulk | Active | LED | Green, Red | - | - | Vf (Typ), If (Max) | 2V Green, 1.9V Red | 20mA Green, 20mA Red | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 8.7mcd Green, 5.6mcd Red | 565nm Green, 630nm Red | 200° | Wire Leads - 14" (355.60mm) | - | - | |||
221 In Stock | 1 : ¥38.42000 Bulk | Bulk | Active | LED | Blue | Colorless | Clear | Vf (Typ), If (Max) | 3.3V | 30mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 520mcd | 468nm | 45° | Wire Leads - 14" (355.60mm) | - | - | |||
803 In Stock | 1 : ¥14.28000 Bulk | Bulk | Active | LED | Green, Red | - | - | Vf (Typ), If (Max) | 2V Green, 1.9V Red | 30mA Green, 30mA Red | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 8.7mcd Green, 5.6mcd Red | 565nm Green, 630nm Red | 200° | - | - | - | |||
334 In Stock | 1 : ¥29.41000 Bulk | Bulk | Active | LED | Green, Yellow | - | - | Vf (Typ), If (Max) | 2.1V Green, 2.1V Yellow | 30mA Green, 20mA Yellow | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 12.3mcd Green, 5.8mcd Yellow | 565nm Green, 585nm Yellow | 80° | Wire Leads - 6" (152.40mm) | - | - |