5583001001F | |
---|---|
DigiKey Part Number | 350-2778-ND |
Manufacturer | |
Manufacturer Product Number | 5583001001F |
Description | LED PANEL IND RED/GRN SNAP-IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 200° 2V Green, 1.9V Red 30mA Green, 30mA Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V Green, 1.9V Red | |
Current | 30mA Green, 30mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8.7mcd Green, 5.6mcd Red | |
Wavelength - Peak | 565nm Green, 630nm Red | |
Viewing Angle | 200° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
25 | ¥9.01440 | ¥225.36 |
100 | ¥6.67150 | ¥667.15 |
1,000 | ¥5.04848 | ¥5,048.48 |
5,000 | ¥4.68787 | ¥23,439.35 |
10,000 | ¥4.57969 | ¥45,796.90 |