5583001027F | |
---|---|
DigiKey Part Number | 350-2981-ND |
Manufacturer | |
Manufacturer Product Number | 5583001027F |
Description | LED PMI SNAP-IN RED/GRN PVC FREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 200° 2V Green, 1.9V Red 30mA Green, 30mA Red Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V Green, 1.9V Red | |
Current | 30mA Green, 30mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8.7mcd Green, 5.6mcd Red | |
Wavelength - Peak | 565nm Green, 630nm Red | |
Viewing Angle | 200° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥15.61600 | ¥156.16 |
100 | ¥12.02100 | ¥1,202.10 |
1,000 | ¥9.33817 | ¥9,338.17 |
5,000 | ¥8.62508 | ¥43,125.40 |
10,000 | ¥8.48926 | ¥84,892.60 |