Panel Indicators, Pilot Lights

Results: 6
Series
558559
Lamp Color
GreenRedYellow
Lens Color
-Red
Lens Transparency
-Diffused
Current
10mA12mA15mA
Panel Cutout Dimensions
0.16" (4.06mm)0.25" (6.35mm)
Lens Size
3mm, T-15mm, T-1 3/4
Millicandela Rating
8mcd12.6mcd19mcd29mcd
Wavelength - Peak
565nm585nm635nm
Termination Style
Wire Leads - 14" (355.60mm)Wire Leads - 6" (152.40mm)Wire Wrap
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
558-0102-001F
5580102001F
LED PANEL IND RED DIFF SNAP-IN
Dialight
373
In Stock
1 : ¥18.62000
Bulk
Bulk
Active
LED
Red
-
-
DC
5V
10mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
29mcd
635nm
60°
Wire Wrap
-
-
559-0102-003F
5590102003F
LED PANEL RED DIFF 5V SNAP 6"LD
Dialight
550
In Stock
1 : ¥23.97000
Bulk
Bulk
Active
LED
Red
Red
Diffused
DC
5V
15mA
Round
0.25" (6.35mm)
5mm, T-1 3/4
Round with Domed Top
8mcd
635nm
60°
Wire Leads - 6" (152.40mm)
-
-
558-0202-023F
5580202023F
LED PMI SNAP-IN GREEN PVC FREE
Dialight
351
In Stock
1 : ¥25.42000
Bulk
Bulk
Active
LED
Green
-
-
DC
5V
12mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
19mcd
565nm
60°
Wire Leads - 6" (152.40mm)
-
-
558-0202-003F
5580202003F
LED PANEL IND GRN DIFF SNAP-IN
Dialight
555
In Stock
1 : ¥26.10000
Bulk
Bulk
Active
LED
Green
-
-
DC
5V
10mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
19mcd
565nm
60°
Wire Leads - 6" (152.40mm)
-
-
558-0102-027F
5580102027F
LED PMI SNAP-IN RED PVC FREE
Dialight
353
In Stock
1 : ¥29.24000
Bulk
Bulk
Active
LED
Red
-
-
DC
5V
12mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
29mcd
635nm
60°
Wire Leads - 14" (355.60mm)
-
-
558-0302-003F
5580302003F
LED PANEL IND YLW DIFF SNAP-IN
Dialight
623
In Stock
1 : ¥18.36000
Bulk
Bulk
Active
LED
Yellow
-
-
DC
5V
10mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
12.6mcd
585nm
60°
Wire Leads - 6" (152.40mm)
-
-
Showing
of 6

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.