5580202023F | |
---|---|
DigiKey Part Number | 350-2960-ND |
Manufacturer | |
Manufacturer Product Number | 5580202023F |
Description | LED PMI SNAP-IN GREEN PVC FREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 5V 12mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5580202023F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | 12mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 19mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥16.94300 | ¥169.43 |
100 | ¥13.03920 | ¥1,303.92 |
500 | ¥11.78710 | ¥5,893.55 |
1,000 | ¥10.12962 | ¥10,129.62 |
2,000 | ¥9.57709 | ¥19,154.18 |
5,000 | ¥9.35606 | ¥46,780.30 |