5590202003F | |
---|---|
DigiKey Part Number | 350-2786-ND |
Manufacturer | |
Manufacturer Product Number | 5590202003F |
Description | LED PANEL GRN DIFF 5V SNAP 6"LD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 5V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 5V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥15.34500 | ¥153.45 |
100 | ¥11.80820 | ¥1,180.82 |
500 | ¥10.67446 | ¥5,337.23 |
1,000 | ¥9.17332 | ¥9,173.32 |
2,000 | ¥8.67294 | ¥17,345.88 |
5,000 | ¥8.47281 | ¥42,364.05 |
10,000 | ¥8.33937 | ¥83,393.70 |