Panel Indicators, Pilot Lights

Results: 2
Lamp Color
GreenRed
Millicandela Rating
250mcd800mcd
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
Q14F1AGXXHG
Q14F1AGXXHG220E
INDICATOR 220V 14MM FLUSH GREEN
APEM Inc.
78
In Stock
1 : ¥480.23000
Bag
Bag
Active
LED
Green
-
Diffused
AC
220V
3mA
Round
0.55" (13.97mm)
10.00mm Dia
Round with Flat Top
250mcd
-
-
Solder Lug
IP67
-
Q14F1ARXXHR
Q14F1ARXXHR220E
INDICATOR 220V 14MM FLUSH RED
APEM Inc.
70
In Stock
1 : ¥195.61000
Bag
Bag
Active
LED
Red
-
Diffused
AC
220V
3mA
Round
0.55" (13.97mm)
10.00mm Dia
Round with Flat Top
800mcd
-
-
Solder Lug
IP67
-
Showing
of 2

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.