Pads, Sheets

Results: 5
Series
Li-98TG-A486GTG-T1000
Packaging
BoxBulk
Usage
-Multi
Type
Conductive Pad, SheetTapeTape, Roll
Outline
100.00mm x 100.00mm150.00mm x 150.00mm325.00mm x 325.00mm
Thickness
0.0060" (0.152mm)0.0070" (0.178mm)0.0080" (0.203mm)0.0197" (0.500mm)
Material
Acrylic ElastomerSilicone Elastomer
Adhesive
Adhesive - Both SidesTacky - Both Sides
Backing, Carrier
-Fiberglass
Color
GrayWhite
Thermal Conductivity
1.0W/m-K1.9W/m-K2.1W/m-K6.0W/m-K
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
LI98CN-100-100-0.18-0
LI98CN-100-100-0.18
THERM PAD 100MMX100MM W/ADH WHT
t-Global Technology
44
In Stock
1 : ¥27.61000
Box
Box
Active
-
Tape, Roll
Square
100.00mm x 100.00mm
0.0070" (0.178mm)
Acrylic Elastomer
Adhesive - Both Sides
Fiberglass
White
-
2.1W/m-K
52
In Stock
1 : ¥225.94000
Box
Box
Active
-
Conductive Pad, Sheet
Square
150.00mm x 150.00mm
0.0197" (0.500mm)
Silicone Elastomer
Tacky - Both Sides
-
Gray
-
6.0W/m-K
TG-T1000-325-325-0.15
TG-T1000-325-325-0.15
THERM TAPE 325X325MM W/ADH WHT
t-Global Technology
15
In Stock
1 : ¥108.15000
Bulk
Bulk
Active
Multi
Tape
Square
325.00mm x 325.00mm
0.0060" (0.152mm)
Acrylic Elastomer
Adhesive - Both Sides
Fiberglass
White
-
1.0W/m-K
LI98C-150-150-0.2-0
LI98C-150-150-0.2
THERM PAD 150MMX150MM W/ADH WHT
t-Global Technology
0
In Stock
Check Lead Time
1 : ¥57.31000
Box
Box
Active
-
Tape, Roll
Square
150.00mm x 150.00mm
0.0080" (0.203mm)
Acrylic Elastomer
Adhesive - Both Sides
Fiberglass
White
-
1.9W/m-K
LI98CN-150-150-0.18-0
LI98CN-150-150-0.18
THERM PAD 150MMX150MM W/ADH WHT
t-Global Technology
2
In Stock
1 : ¥60.35000
Box
Box
Active
-
Tape, Roll
Square
150.00mm x 150.00mm
0.0070" (0.178mm)
Acrylic Elastomer
Adhesive - Both Sides
Fiberglass
White
-
2.1W/m-K
Showing
of 5

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.