Pads, Sheets

Results: 2
Manufacturer
KYOCERA AVXVishay Dale Thin Film
Series
Q-BridgeThermaWick™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Shape
RectangularSquare
Outline
1.27mm x 1.27mm3.20mm x 6.40mm
Thickness
0.0025" (0.064mm)0.0300" (0.762mm)
Thermal Resistivity
4°C/W7°C/W, 10°C/W
Thermal Conductivity
100W/m-K, 153W/m-K259W/m-K
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
THJP1225
THJP1225ABT1
THERMAL JUMPER 1225 30 MIL LEAD
Vishay Dale Thin Film
344
In Stock
1 : ¥16.75000
Cut Tape (CT)
1,000 : ¥11.55226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Heat Transfer
Thermal Bridge Jumper
Rectangular
3.20mm x 6.40mm
0.0300" (0.762mm)
Aluminum Nitride
-
-
-
4°C/W
259W/m-K
Q Bridge Series, 0505, Style W
QB0505A25WYT\500
THERMAL CONDUCTOR Q-BRIDGE
KYOCERA AVX
51
In Stock
1 : ¥22.19000
Cut Tape (CT)
500 : ¥13.17824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Heat Transfer
Thermal Bridge Jumper
Square
1.27mm x 1.27mm
0.0025" (0.064mm)
Aluminum Nitride
-
-
-
7°C/W, 10°C/W
100W/m-K, 153W/m-K
Showing
of 2

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.