Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,909 In Stock | 1 : ¥31.03000 Cut Tape (CT) 5,000 : ¥18.44948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 52 MHz | - | Clipped Sine Wave | 1.8V | ±500ppb | - | -30°C ~ 85°C | 1.7mA | - | Surface Mount | 4-SMD, No Lead | 0.065" L x 0.049" W (1.65mm x 1.25mm) | 0.022" (0.55mm) | |||
1,760 In Stock | 1 : ¥32.13000 Cut Tape (CT) 5,000 : ¥19.10436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 26 MHz | - | Clipped Sine Wave | 1.8V | ±500ppb | - | -30°C ~ 85°C | 1.5mA | - | Surface Mount | 4-SMD, No Lead | 0.065" L x 0.049" W (1.65mm x 1.25mm) | 0.022" (0.55mm) |