Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,140 In Stock | 1 : ¥11.65000 Cut Tape (CT) 1,000 : ¥8.38892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
5,318 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,000 : ¥7.10353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 80 MHz | Standby (Power Down) | CMOS | 1.6V ~ 3.63V | ±50ppm | - | -40°C ~ 85°C | - | 8mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
16,339 In Stock | 1 : ¥12.67000 Cut Tape (CT) 1,000 : ¥9.88266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.6V ~ 5.5V | ±20ppm @ 25°C | - | -40°C ~ 125°C | - | 0.5µA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.028" (0.70mm) | |||
2,581 In Stock | 1 : ¥16.01000 Tube | Tube | Active | MEMS | XO (Standard) | 25 MHz | Standby (Power Down) | CMOS | 2.25V ~ 3.6V | ±25ppm | - | -55°C ~ 125°C | - | 35mA | - | Surface Mount | 6-VDFN | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) |