SIT8008BI-73-18S-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-73-18S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-73-18S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8008BI-73-18S-25.000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.68200 | ¥96.82 |
50 | ¥9.05160 | ¥452.58 |
100 | ¥7.99930 | ¥799.93 |
500 | ¥7.57798 | ¥3,788.99 |
1,000 | ¥6.31501 | ¥6,315.01 |
2,500 | ¥6.10448 | ¥15,261.20 |
5,000 | ¥5.89397 | ¥29,469.85 |
10,000 | ¥5.68348 | ¥56,834.80 |