ASEKDVAIG-32.768KHZ-KC-T3 | |
---|---|
DigiKey Part Number | 535-ASEKDVAIG-32.768KHZ-KC-T3TR-ND - Tape & Reel (TR) 535-ASEKDVAIG-32.768KHZ-KC-T3CT-ND - Cut Tape (CT) 535-ASEKDVAIG-32.768KHZ-KC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEKDVAIG-32.768KHZ-KC-T3 |
Description | XTAL OSC XO 32.768KHZ SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥9.44900 | ¥94.49 |
50 | ¥9.22940 | ¥461.47 |
100 | ¥7.91010 | ¥791.01 |
500 | ¥7.69078 | ¥3,845.39 |
1,000 | ¥6.48222 | ¥6,482.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.15259 | ¥18,457.77 |
6,000 | ¥5.93286 | ¥35,597.16 |