Programmed by Digi-Key

SIT8208AI-32-33E-25.000000

DigiKey Part Number
1473-SIT8208AI-32-33E-25.000000-ND
Manufacturer
Manufacturer Product Number
SIT8208AI-32-33E-25.000000
Description
MEMS OSC XO 25.0000MHZ LVCMOS
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.03000¥26.03
10¥25.40100¥254.01
50¥24.19100¥1,209.55
100¥21.16820¥2,116.82
500¥20.56310¥10,281.55
1,000¥17.53902¥17,539.02
2,500¥16.32946¥40,823.65
5,000¥15.72467¥78,623.35
Manufacturers Standard Package