Programmed by Digi-Key

SIT8008BI-23-33E-8.000000

DigiKey Part Number
1473-SIT8008BI-23-33E-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-23-33E-8.000000
Description
MEMS OSC XO 8.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
8 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥9.34300¥93.43
50¥8.73360¥436.68
100¥7.71890¥771.89
500¥7.31248¥3,656.24
1,000¥6.09365¥6,093.65
2,500¥5.89057¥14,726.43
5,000¥5.68744¥28,437.20
10,000¥5.48431¥54,843.10
Manufacturers Standard Package