Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥172.49000 Strip | Strip | Active | Crystal | VCTCXO | 40 MHz | - | LVCMOS | 3.3V | ±280ppb | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
396 In Stock | 1 : ¥48.29000 Strip | Strip | Active | Crystal | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 2.5V | ±25ppm | - | -40°C ~ 85°C | - | 23mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) |