AST3TQ-V-40.000MHZ-28

DigiKey Part Number
535-12715-ND
Manufacturer
Manufacturer Product Number
AST3TQ-V-40.000MHZ-28
Description
XTAL OSC VCTCXO 40.0000MHZ LVCMO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TQ-V-40.000MHZ-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.49000¥172.49
10¥160.95400¥1,609.54
50¥158.08360¥7,904.18
100¥152.90970¥15,290.97
500¥149.46056¥74,730.28
Manufacturers Standard Package