Oscillators

Results: 2
Manufacturer
Fox ElectronicsKYOCERA AVX
Series
F535LKC7050K
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
20 MHz50 MHz
Output
CMOSHCMOS
Voltage - Supply
1.6V ~ 3.63V3.3V
Operating Temperature
-40°C ~ 85°C-10°C ~ 70°C
Current - Supply (Max)
3.5mA25mA
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.047" (1.20mm)0.051" (1.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
KC7050K
KC7050K20.0000C1GE00
XTAL OSC XO 20.0000MHZ CMOS SMD
KYOCERA AVX
1,727
In Stock
1 : ¥9.52000
Cut Tape (CT)
1,000 : ¥6.23633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
20 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 85°C
3.5mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.047" (1.20mm)
4-SMD, No Lead (DFN, LCC)
FO5HSCBE50.0-T1
XTAL OSC XO 50.0000MHZ HCMOS SMD
Fox Electronics
1,420
In Stock
1 : ¥15.05000
Cut Tape (CT)
1,000 : ¥9.87841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Standby (Power Down)
HCMOS
3.3V
±50ppm
-
-10°C ~ 70°C
25mA
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.