Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,455 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥5.35350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.6V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 200µA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
21,031 In Stock | 1 : ¥25.84000 Cut Tape (CT) 1,000 : ¥14.56649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 50 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 18,000 : ¥13.75799 Bulk | Bulk | Active | MEMS | TCXO | 32.768 kHz | - | NanoDrive™ | 1.5V ~ 3.63V | ±5ppm | - | -40°C ~ 85°C | - | 1.52µA | - | Surface Mount | 4-UFBGA, CSPBGA | 0.061" L x 0.033" W (1.54mm x 0.84mm) | 0.024" (0.60mm) |