SG5032CCN 4.915200M-HJGA0

DigiKey Part Number
114-SG5032CCN4.915200M-HJGA0TR-ND - Tape & Reel (TR)
114-SG5032CCN4.915200M-HJGA0CT-ND - Cut Tape (CT)
114-SG5032CCN4.915200M-HJGA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG5032CCN 4.915200M-HJGA0
Description
XTAL OSC XO 4.9152MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.9152 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
4.9152 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10mA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.93000¥9.93
10¥8.77600¥87.76
50¥8.20000¥410.00
100¥7.24680¥724.68
500¥6.86570¥3,432.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.72141¥5,721.41
3,000¥5.53070¥16,592.10
5,000¥5.33999¥26,699.95
10,000¥5.14927¥51,492.70
Manufacturers Standard Package