Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,494 In Stock | 1 : ¥28.14000 Cut Tape (CT) 1,000 : ¥18.14070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.5V ~ 5.5V | ±20ppm @ 25°C | - | -40°C ~ 125°C | - | 0.65µA | - | Surface Mount | 4-SMD, No Lead | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.024" (0.60mm) | |||
19,700 In Stock | 1 : ¥28.39000 Cut Tape (CT) 250 : ¥25.00468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 26 MHz | - | Clipped Sine Wave | 1.8V | ±500ppb | - | -40°C ~ 85°C | - | 1.5mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.029" (0.73mm) | |||
103 In Stock | 1 : ¥8.93000 Cut Tape (CT) 1,000 : ¥3.86363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 26 MHz | Standby (Power Down) | CMOS | 1.6V ~ 3.6V | ±50ppm | - | -40°C ~ 85°C | - | 2.2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) |