SIT8924BE-13-33N-50.000000

DigiKey Part Number
1473-SIT8924BE-13-33N-50.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BE-13-33N-50.000000
Description
MEMS OSC XO 50.0000MHZ LVCMOS
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.17000¥27.17
10¥25.91800¥259.18
50¥24.62280¥1,231.14
100¥22.03100¥2,203.10
500¥20.73502¥10,367.51
1,000¥18.14318¥18,143.18
2,500¥16.84724¥42,118.10
5,000¥16.19927¥80,996.35
Manufacturers Standard Package