Oscillators

Results: 2
Manufacturer
Abracon LLCEPSON
Series
ASEM, Pure Silicon™SG3225VAN
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Base Resonator
CrystalMEMS
Frequency
100 MHz250 MHz
Function
Enable/DisableStandby (Power Down)
Output
CMOSLVDS
Voltage - Supply
2.5V ~ 3.3V3.3V
Frequency Stability
±30ppm±50ppm
Current - Supply (Max)
15mA30mA
Package / Case
4-SMD, No Lead6-SMD, No Lead
Height - Seated (Max)
0.035" (0.90mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ASEM Series
ASEM1-100.000MHZ-LC-T
MEMS OSC XO 100.0000MHZ CMOS SMD
Abracon LLC
1,587
In Stock
1 : ¥17.60000
Cut Tape (CT)
1,000 : ¥11.55885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
100 MHz
Standby (Power Down)
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
15mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
6-SMD
SG3225VAN 250.000000M-KEGA3
XTAL OSC XO 250.0000MHZ LVDS SMD
EPSON
1,335
In Stock
1 : ¥51.94000
Cut Tape (CT)
250 : ¥45.43832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
250 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
30mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.