CB3-3C-16M000000

DigiKey Part Number
110-CB3-3C-16M000000TR-ND - Tape & Reel (TR)
110-CB3-3C-16M000000CT-ND - Cut Tape (CT)
110-CB3-3C-16M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3-3C-16M000000
Description
XTAL OSC XO 16.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3-3C-16M000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.69000¥13.69
10¥11.77400¥117.74
50¥10.61800¥530.90
100¥10.15730¥1,015.73
500¥9.16822¥4,584.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.77411¥8,774.11
2,000¥8.39789¥16,795.78
3,000¥8.18574¥24,557.22
5,000¥7.92652¥39,632.60
7,000¥7.76057¥54,323.99
10,000¥7.58863¥75,886.30
Manufacturers Standard Package