SIT9121AI-2BF-33E100.000000X | |
---|---|
DigiKey Part Number | 1473-SIT9121AI-2BF-33E100.000000XTR-ND - Tape & Reel (TR) 1473-SIT9121AI-2BF-33E100.000000XCT-ND - Cut Tape (CT) 1473-SIT9121AI-2BF-33E100.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2BF-33E100.000000X |
Description | MEMS OSC XO 100.0000MHZ SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2BF-33E100.000000X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.01000 | ¥51.01 |
10 | ¥48.20000 | ¥482.00 |
50 | ¥46.77840 | ¥2,338.92 |
100 | ¥44.65230 | ¥4,465.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.65184 | ¥11,162.96 |
500 | ¥42.52560 | ¥21,262.80 |
750 | ¥38.27313 | ¥28,704.85 |
1,250 | ¥36.85561 | ¥46,069.51 |