Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,107 In Stock | 1 : ¥16.07000 Cut Tape (CT) 1,000 : ¥10.51167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Standby (Power Down) | HCMOS, TTL | 5V | ±50ppm | - | -40°C ~ 85°C | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.283" L x 0.205" W (7.20mm x 5.20mm) | 0.055" (1.40mm) | |||
5,012 In Stock | 1 : ¥10.63000 Tube | Tube | Active | Crystal | XO (Standard) | 25 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 45mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
829 In Stock | 1 : ¥23.89000 Cut Tape (CT) 1,000 : ¥16.13522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±25ppm | - | -40°C ~ 85°C | 60mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) |