ASEAIG-16.000MHZ-C-S-T

DigiKey Part Number
535-ASEAIG-16.000MHZ-C-S-TTR-ND - Tape & Reel (TR)
535-ASEAIG-16.000MHZ-C-S-TCT-ND - Cut Tape (CT)
535-ASEAIG-16.000MHZ-C-S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEAIG-16.000MHZ-C-S-T
Description
OSC XO 16.000MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEAIG-16.000MHZ-C-S-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥13.54600¥135.46
50¥13.23420¥661.71
100¥11.34350¥1,134.35
500¥11.02824¥5,514.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.29522¥9,295.22
3,000¥8.82258¥26,467.74
5,000¥8.50749¥42,537.45
10,000¥8.19240¥81,924.00
Manufacturers Standard Package