SIT1572AI-J3-18E-DCC-32.768E

DigiKey Part Number
1473-31296-2-ND - Tape & Reel (TR)
1473-31296-1-ND - Cut Tape (CT)
1473-31296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1572AI-J3-18E-DCC-32.768E
Description
MEMS OSC XO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1572AI-J3-18E-DCC-32.768E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
-
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30
10¥14.65500¥146.55
50¥14.31540¥715.77
100¥12.27100¥1,227.10
500¥11.93008¥5,965.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.05530¥10,055.30
3,000¥9.54403¥28,632.09
5,000¥9.20317¥46,015.85
Manufacturers Standard Package