ASDMB-24.000MHZ-LC-T

DigiKey Part Number
535-11728-2-ND - Tape & Reel (TR)
535-11728-1-ND - Cut Tape (CT)
535-11728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDMB-24.000MHZ-LC-T
Description
MEMS OSC XO 24.0000MHZ LVCMOS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDMB-24.000MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.41000¥16.41
10¥14.17200¥141.72
50¥12.77900¥638.95
100¥12.22640¥1,222.64
500¥11.03712¥5,518.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.56327¥10,563.27
2,000¥10.11097¥20,221.94
3,000¥9.85591¥29,567.73
5,000¥9.54426¥47,721.30
7,000¥9.34472¥65,413.04
Manufacturers Standard Package