Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213 In Stock | 1 : ¥99.20000 Strip | Strip | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | HCSL | 1.8V | ±3ppm | - | -40°C ~ 85°C | - | 95mA | - | Surface Mount | 8-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.037" (0.95mm) | |||
0 In Stock 5,433 Factory Value Added Item | 1 : ¥38.51000 Strip | Strip | Active | MEMS | XO (Standard) | 500 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 69mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) |