Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,794 In Stock | 1 : ¥6.80000 Cut Tape (CT) 1,000 : ¥3.47037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Enable/Disable | HCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 13mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
36,451 In Stock | 1 : ¥7.74000 Cut Tape (CT) 1,000 : ¥4.47904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Standby (Power Down) | CMOS | 1.6V ~ 3.6V | ±50ppm | - | -40°C ~ 85°C | - | 2.2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
173,446 In Stock | 1 : ¥16.83000 Cut Tape (CT) 1,000 : ¥4.38527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 12 MHz | Enable/Disable | CMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
99,732 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,000 : ¥4.91013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Enable/Disable | CMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 13mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
32,008 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥5.64424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Standby (Power Down) | CMOS | 1.8V | ±30ppm | - | -40°C ~ 85°C | - | 260µA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock 13,618 Factory Value Added Item | 1 : ¥10.59000 Strip | Strip | Active | MEMS | XO (Standard) | 33.3333 MHz | Standby (Power Down) | LVCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock 476,353 Factory Value Added Item | 1 : ¥10.59000 Strip | Strip | Active | MEMS | XO (Standard) | 24 MHz | Enable/Disable | LVCMOS | 1.8V | ±50ppm | - | -40°C ~ 85°C | - | 3.9mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) |