Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,458 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥7.12830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.62V ~ 3.63V | ±100ppm | - | -40°C ~ 125°C | - | 200µA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
105,290 In Stock | 1 : ¥16.26000 Cut Tape (CT) 1,000 : ¥4.24304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | CMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 19mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
2,230 In Stock | 1 : ¥43.51000 Cut Tape (CT) 3,000 : ¥25.14253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 2.375V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock 1,844 Factory Value Added Item | 1 : ¥1,053.15000 Strip | Strip | Active | MEMS | TCXO | 10 MHz | Enable/Disable | LVCMOS | 3.3V | ±50ppb | - | -40°C ~ 85°C | - | 53mA | - | Surface Mount | 10-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.042" (1.06mm) |