Oscillators

Results: 3
Manufacturer
Connor WinfieldMicrochip TechnologySiTime
Series
CWX813DSC1104SiT8208
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tube
Base Resonator
CrystalMEMS
Frequency
49.152 MHz125 MHz
Function
Enable/DisableStandby (Power Down)
Output
HCSLLVCMOSLVCMOS, LVTTL
Voltage - Supply
2.25V ~ 3.6V3.3V
Frequency Stability
±10ppm±25ppm
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Current - Supply (Max)
30mA33mA42mA
Package / Case
4-SMD, No Lead6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)0.039" (1.00mm)0.051" (1.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CWX813 Series
CWX813-049.152M
XTAL OSC XO 49.1520MHZ LVCMOS
Connor Winfield
933
In Stock
1 : ¥36.90000
Cut Tape (CT)
1,000 : ¥24.06721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
49.152 MHz
Enable/Disable
LVCMOS
3.3V
±25ppm
-
-20°C ~ 70°C
-
30mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.051" (1.30mm)
4-SMD 7.0x5.0
SIT8208AI-82-33E-49.152000
MEMS OSC XO 49.1520MHZ LVCMOS LV
SiTime
566
In Stock
4,861
Factory
Value Added Item
1 : ¥27.01000
Strip
Strip
Active
MEMS
XO (Standard)
49.152 MHz
Enable/Disable
LVCMOS, LVTTL
3.3V
±25ppm
-
-40°C ~ 85°C
-
33mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.039" (1.00mm)
6-SMD, No Lead (DFN, LCC) 3.20 mm x 2.50 mm
DSC1104CI5-125.0000
MEMS OSC XO 125.0000MHZ HCSL SMD
Microchip Technology
0
In Stock
220 : ¥33.04445
Tube
Tube
Active
MEMS
XO (Standard)
125 MHz
Standby (Power Down)
HCSL
2.25V ~ 3.6V
±10ppm
-
-40°C ~ 85°C
-
42mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.