SIT8208AI-82-33E-49.152000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AI-82-33E-49.152000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-82-33E-49.152000 |
Description | MEMS OSC XO 49.1520MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 49.152 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥25.72100 | ¥257.21 |
50 | ¥24.43240 | ¥1,221.62 |
100 | ¥21.86110 | ¥2,186.11 |
500 | ¥20.57476 | ¥10,287.38 |
1,000 | ¥18.00295 | ¥18,002.95 |
2,500 | ¥16.71703 | ¥41,792.58 |
5,000 | ¥16.07406 | ¥80,370.30 |