Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,983 In Stock | 1 : ¥18.14000 Bulk | Bulk | Active | Crystal | XO (Standard) | 11.0592 MHz | Enable/Disable | HCMOS, TTL | 5V | ±50ppm | - | 0°C ~ 70°C | - | 25mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.520" L x 0.520" W (13.20mm x 13.20mm) | 0.213" (5.40mm) | |||
1,121 In Stock | 1 : ¥30.35000 Tray | Tray | Active | Crystal | XO (Standard) | 8 MHz | - | HCMOS, TTL | 5V | ±50ppm | - | -20°C ~ 70°C | - | 26mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.520" L x 0.520" W (13.20mm x 13.20mm) | 0.240" (6.10mm) |