AX3DCF1-125.0000T3

DigiKey Part Number
535-AX3DCF1-125.0000T3TR-ND - Tape & Reel (TR)
535-AX3DCF1-125.0000T3CT-ND - Cut Tape (CT)
535-AX3DCF1-125.0000T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX3DCF1-125.0000T3
Description
XTAL OSC XO 125MHZ 1.8V LVDS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3DCF1-125.0000T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.13000¥40.13
10¥34.62500¥346.25
50¥31.25040¥1,562.52
100¥29.90730¥2,990.73
500¥27.01754¥13,508.77
1,000¥25.86555¥25,865.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.14527¥72,435.81
Manufacturers Standard Package