MBR0540 | |
---|---|
DigiKey Part Number | 1655-MBR0540TR-ND - Tape & Reel (TR) 1655-MBR0540CT-ND - Cut Tape (CT) 1655-MBR0540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0540 |
Description | 40V, 0.5A, SOD-123, DIODES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.00730 | ¥100.73 |
500 | ¥0.83986 | ¥419.93 |
1,000 | ¥0.58355 | ¥583.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50578 | ¥1,517.34 |
6,000 | ¥0.46915 | ¥2,814.90 |
9,000 | ¥0.38905 | ¥3,501.45 |
30,000 | ¥0.38219 | ¥11,465.70 |
75,000 | ¥0.34328 | ¥25,746.00 |
150,000 | ¥0.29751 | ¥44,626.50 |