Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,006 In Stock | 1 : ¥10.29000 Cut Tape (CT) 1,000 : ¥5.57535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS | 1.62V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 4mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
220 In Stock | 1 : ¥127.77000 Cut Tape (CT) 250 : ¥106.11968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | XO (Standard) | 148.5 MHz | Enable/Disable | LVDS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 196mA | - | Surface Mount | 6-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
0 In Stock 8,009 Factory Value Added Item | 1 : ¥112.56000 Strip | Strip | Active | MEMS | XO (Standard) | 26 MHz | - | LVDS | 3.3V | ±20ppm | - | -20°C ~ 70°C | - | 79mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock 8,009 Factory Value Added Item | 1 : ¥115.02000 Strip | Strip | Active | MEMS | XO (Standard) | 27 MHz | Enable/Disable | HCSL | 3.3V | ±25ppm | - | -40°C ~ 95°C | - | 89mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) |