Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,888 In Stock | 1 : ¥182.52000 Strip | Strip | Active | Crystal | VCXO | 100 MHz | Enable/Disable | CMOS | 3.3V | - | ±50ppm | -40°C ~ 85°C | 15mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 25 : ¥192.70400 Strip | Strip | Active | Crystal | VCXO | 80 MHz | - | LVCMOS | 3.3V | ±18ppm | - | -40°C ~ 85°C | 25mA | - | Surface Mount | 4-SMD, No Lead | 0.563" L x 0.343" W (14.30mm x 8.70mm) | 0.217" (5.50mm) |