Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
833 In Stock | 1 : ¥169.86000 Strip | Strip | Active | Crystal | VCXO | 80 MHz | Enable/Disable | CMOS | 3.3V | - | ±50ppm | -40°C ~ 85°C | 15mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
2,923 In Stock | 1 : ¥176.26000 Strip | Strip | Active | Crystal | VCXO | 100 MHz | Enable/Disable | CMOS | 3.3V | - | ±50ppm | -40°C ~ 85°C | 15mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
679 In Stock | 1 : ¥199.83000 Strip | Strip | Active | Crystal | VCXO | 125 MHz | Enable/Disable | CMOS | 3.3V | - | ±50ppm | -40°C ~ 85°C | 15mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
354 In Stock | 1 : ¥199.83000 Strip | Strip | Active | Crystal | VCXO | 122.88 MHz | Enable/Disable | CMOS | 3.3V | - | ±50ppm | -40°C ~ 85°C | 15mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) |