Programmed by Digi-Key

SIT3808AC-22-33NY-12.285543

DigiKey Part Number
1473-SIT3808AC-22-33NY-12.285543-ND
Manufacturer
Manufacturer Product Number
SIT3808AC-22-33NY-12.285543
Description
MEMS OSC VCXO 12.285543MHZ LVCMO
Customer Reference
Detailed Description
12.285543 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
12.285543 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±800ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.68000¥54.68
10¥51.54100¥515.41
50¥49.98120¥2,499.06
100¥48.41900¥4,841.90
500¥45.29530¥22,647.65
1,000¥39.04772¥39,047.72
Manufacturers Standard Package