Programmed by Digi-Key

SIT8008BI-23-33E-8.000000

DigiKey Part Number
1473-SIT8008BI-23-33E-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-23-33E-8.000000
Description
MEMS OSC XO 8.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
8 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.97000¥10.97
10¥9.67400¥96.74
50¥9.04320¥452.16
100¥7.99250¥799.25
500¥7.57170¥3,785.85
1,000¥6.30966¥6,309.66
2,500¥6.09938¥15,248.45
5,000¥5.88905¥29,445.25
10,000¥5.67873¥56,787.30
Manufacturers Standard Package