Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,048 In Stock | 1 : ¥18.45000 Cut Tape (CT) 1,000 : ¥11.58911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 25 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | - | -40°C ~ 85°C | - | 5.5mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
1,419 In Stock | 1 : ¥55.17000 Tube | Tube | Active | MEMS | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 105°C | - | 22mA | - | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock 25,493 Factory Value Added Item | 1 : ¥45.32000 Strip | Strip | Active | MEMS | XO (Standard) | 25 MHz | Standby (Power Down) | LVDS | 2.25V ~ 3.63V | ±20ppm | - | -40°C ~ 85°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) |