SIT9120AI-2C1-XXS25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9120AI-2C1-XXS25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C1-XXS25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.92000 | ¥46.92 |
10 | ¥44.28900 | ¥442.89 |
50 | ¥42.98540 | ¥2,149.27 |
100 | ¥41.03100 | ¥4,103.10 |
500 | ¥39.07714 | ¥19,538.57 |
1,000 | ¥33.86681 | ¥33,866.81 |
2,500 | ¥32.56428 | ¥81,410.70 |