ECS-3225MVQ-250-CN-TR | |
---|---|
DigiKey Part Number | 50-ECS-3225MVQ-250-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-250-CN-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-250-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-250-CN-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MVQ-250-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.57900 | ¥85.79 |
50 | ¥8.02260 | ¥401.13 |
100 | ¥7.09000 | ¥709.00 |
500 | ¥6.71644 | ¥3,358.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.55336 | ¥5,553.36 |
3,000 | ¥5.36825 | ¥16,104.75 |
5,000 | ¥5.18315 | ¥25,915.75 |
10,000 | ¥4.99804 | ¥49,980.40 |