Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,421 In Stock | 1 : ¥12.24000 Cut Tape (CT) 1,000 : ¥8.04162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 48 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
908 In Stock | 1 : ¥13.18000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Crystal | XO (Standard) | 12 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±30ppm | - | -40°C ~ 105°C | - | 20mA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) |