CB3LV-3I-48M000000

DigiKey Part Number
110-CB3LV-3I-48M000000TR-ND - Tape & Reel (TR)
110-CB3LV-3I-48M000000CT-ND - Cut Tape (CT)
110-CB3LV-3I-48M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3I-48M000000
Description
XTAL OSC XO 48.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-3I-48M000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
48 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥11.72300¥117.23
50¥11.44940¥572.47
100¥9.81380¥981.38
500¥9.54126¥4,770.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.04198¥8,041.98
3,000¥7.63304¥22,899.12
5,000¥7.36042¥36,802.10
10,000¥7.08782¥70,878.20
Manufacturers Standard Package