Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,760 In Stock | 1 : ¥32.13000 Cut Tape (CT) 5,000 : ¥19.10350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 26 MHz | - | Clipped Sine Wave | 1.8V | ±500ppb | - | -30°C ~ 85°C | - | 1.5mA | - | Surface Mount | 4-SMD, No Lead | 0.065" L x 0.049" W (1.65mm x 1.25mm) | 0.022" (0.55mm) | |||
450 In Stock | 1 : ¥71.42000 Strip | Strip | Active | Crystal | TCXO | 25 MHz | - | HCMOS | 3.3V | ±500ppb | - | -40°C ~ 85°C | - | 10mA | - | Surface Mount | 6-SMD, No Lead | 0.205" L x 0.134" W (5.20mm x 3.40mm) | 0.071" (1.80mm) |